
ISL95855CHRTZ-T | |
---|---|
DigiKey Part Number | ISL95855CHRTZ-TTR-ND - Tape & Reel (TR) ISL95855CHRTZ-TCT-ND - Cut Tape (CT) ISL95855CHRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95855CHRTZ-T |
Description | IC REG IMVP8 NOTEBK 3OUT 48TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | 0V ~ 1.52V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.07000 | $96.07 |
10 | $75.36400 | $753.64 |
25 | $70.17960 | $1,754.49 |
100 | $64.48210 | $6,448.21 |
250 | $61.76636 | $15,441.59 |
500 | $60.12998 | $30,064.99 |
1,000 | $58.78331 | $58,783.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $53.81670 | $215,266.80 |