
ISL95813IRZ-T | |
---|---|
DigiKey Part Number | ISL95813IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95813IRZ-T |
Description | IC REG CTRLR INTEL 1OUT 20QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel VR12.6 Voltage Regulator IC 1 Output 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL95813IRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12.6 | |
Voltage - Input | 4.6V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |