
ISL95522AIRZ | |
---|---|
DigiKey Part Number | 20-ISL95522AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95522AIRZ |
Description | NOTEBOOK BATTERY CHARGER 4X4 QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | I2C, SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $29.91989 | $22,439.92 |