ISL95538BIRTZ-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9538BHRTZ-T

DigiKey Part Number
20-ISL9538BHRTZ-TTR-ND - Tape & Reel (TR)
20-ISL9538BHRTZ-TCT-ND - Cut Tape (CT)
20-ISL9538BHRTZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9538BHRTZ-T
Description
IC BATT CHG LI-ION 2-4CEL 32TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
2.4V ~ 18.304V
Voltage - Supply (Max)
23.4V
Interface
I2C, SMBus
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,861
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.49000$62.49
10$48.27200$482.72
25$44.73040$1,118.26
100$40.83490$4,083.49
250$38.97760$9,744.40
500$37.85862$18,929.31
1,000$36.93727$36,937.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$35.24283$211,456.98
Manufacturers Standard Package