


ISL95338HRTZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL95338HRTZ-T7ATR-ND - Tape & Reel (TR) 20-ISL95338HRTZ-T7ACT-ND - Cut Tape (CT) 20-ISL95338HRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95338HRTZ-T7A |
Description | IC REG BUCK BOOST ADJ 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive Adjustable 4V 1 Output 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 20V |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -10°C ~ 100°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-QFN (4x4) |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.24000 | $74.24 |
| 10 | $55.84000 | $558.40 |
| 25 | $51.40400 | $1,285.10 |
| 100 | $46.59780 | $4,659.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $44.33264 | $11,083.16 |
| 500 | $42.97526 | $21,487.63 |
| 750 | $42.29764 | $31,723.23 |
| 1,250 | $41.54877 | $51,935.96 |
| 1,750 | $41.11206 | $71,946.10 |


