
ISL95338HRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL95338HRTZ-TTR-ND - Tape & Reel (TR) 20-ISL95338HRTZ-TCT-ND - Cut Tape (CT) 20-ISL95338HRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95338HRTZ-T |
Description | IC REG BUCK BOOST ADJ 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Buck-Boost Switching Regulator IC Positive Adjustable 4V 1 Output 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 20V |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -10°C ~ 100°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-TQFN (4x4) |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.47000 | $69.47 |
| 10 | $52.06700 | $520.67 |
| 25 | $47.88200 | $1,197.05 |
| 100 | $43.35440 | $4,335.44 |
| 250 | $41.21996 | $10,304.99 |
| 500 | $40.12668 | $20,063.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $36.97633 | $221,857.98 |



