
ISL9519QHRTZ-T | |
---|---|
DigiKey Part Number | ISL9519QHRTZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9519QHRTZ-T |
Description | IC BATT CHG LI-ION 1-3CELL 28QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 3 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Short Circuit | |
Charge Current - Max | 8A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 22V | |
Interface | I2C | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |