
ISL9492ERZ | |
---|---|
DigiKey Part Number | ISL9492ERZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9492ERZ |
Description | IC REG CONV SATELLIT 1OUT 28TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9492ERZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 13.5V ~ 20V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.70000 | $24.70 |
10 | $18.51400 | $185.14 |
25 | $16.95480 | $423.87 |
100 | $15.24400 | $1,524.40 |
490 | $13.94904 | $6,835.03 |
980 | $13.54198 | $13,271.14 |
1,470 | $13.33814 | $19,607.07 |
2,940 | $13.03912 | $38,335.01 |
5,390 | $12.82132 | $69,106.91 |