
ISL94208IRZ | |
---|---|
DigiKey Part Number | ISL94208IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL94208IRZ |
Description | IC BAT PWR MGT LI-ION 4-6C 32QFN |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL94208IRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Power Management | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 6 | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |