HFA3127RZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFA3127RZ
16-QFN, MDP

ISL9230IRZ-T

DigiKey Part Number
ISL9230IRZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9230IRZ-T
Description
IC BATT CHG LI-ION 1CELL 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-QFN (3x3)
EDA/CAD Models
ISL9230IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.25V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types