
ISL9220AIRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL9220AIRTZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9220AIRTZ-T7A |
Description | IC BATT CHG LI-ION 2CELL 20TQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-TQFN (4x4) |
EDA/CAD Models | ISL9220AIRTZ-T7A Models |
Category | Charge Current - Max 2A |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 14V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 20-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-TQFN (4x4) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature, Short Circuit |

