
ISL9212AIRZ | |
|---|---|
DigiKey Part Number | ISL9212AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9212AIRZ |
Description | IC BATT MONITOR LI-ION 12TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-TDFN (4x3) |
EDA/CAD Models | ISL9212AIRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (4x3) | |
Base Product Number |

