
ISL9111AEH33Z-T | |
|---|---|
DigiKey Part Number | ISL9111AEH33Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9111AEH33Z-T |
Description | IC REG BOOST 3.3V 800MA 6SOT |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111AEH33Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 3.1V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.56664 | $13,699.92 |
| 6,000 | $4.46296 | $26,777.76 |
| 9,000 | $4.41107 | $39,699.63 |
| 15,000 | $4.35357 | $65,303.55 |

