
ISL9111AEH30Z-T | |
|---|---|
DigiKey Part Number | ISL9111AEH30Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9111AEH30Z-T |
Description | IC REG BOOST 3V 800MA 6SOT |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111AEH30Z-T Models |
Category | Voltage - Input (Max) 2.8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SOT |
Voltage - Input (Min) 0.6V | Base Product Number |

