ISL90728UIE627Z-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL90727WIE627Z-T7A

DigiKey Part Number
ISL90727WIE627Z-T7ATR-ND - Tape & Reel (TR)
ISL90727WIE627Z-T7ACT-ND - Cut Tape (CT)
ISL90727WIE627Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL90727WIE627Z-T7A
Description
IC DGTL POT 10KOHM 128TAP SC70-6
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL90727WIE627Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
85
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.00000$27.00
10$17.20500$172.05
* All Digi-Reel orders will add a $55.00 reeling fee.