Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9011IRKKZ

DigiKey Part Number
ISL9011IRKKZ-ND
Manufacturer
Manufacturer Product Number
ISL9011IRKKZ
Description
IC REG LINEAR 2.85V/2.85V 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9011IRKKZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Packaging
Tube
Current - Supply (Max)
60 µA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.85V, 2.85V
Supplier Device Package
10-DFN (3x3)
Voltage Dropout (Max)
0.2V @ 150mA, 0.325V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types