


ISL9008AIENZ-T | |
|---|---|
DigiKey Part Number | ISL9008AIENZ-TTR-ND - Tape & Reel (TR) ISL9008AIENZ-TCT-ND - Cut Tape (CT) ISL9008AIENZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9008AIENZ-T |
Description | IC REG LINEAR 3.3V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9008AIENZ-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 66 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 6.5V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.325V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2125KS-3.3TRG1 | Diodes Incorporated | 4,097 | AP2125KS-3.3TRG1DICT-ND | $2.30000 | Similar |
| TLV70033DCKR | Texas Instruments | 0 | 296-32413-1-ND | $2.14000 | Similar |




