X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9317WM8Z-2.7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9007IUFZ-T

DigiKey Part Number
ISL9007IUFZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9007IUFZ-T
Description
IC REG LINEAR 2.5V 400MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL9007IUFZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 400mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.15592$17,889.80
5,000$6.99910$34,995.50
7,500$6.92061$51,904.57
Manufacturers Standard Package