


ISL9003AIEJZ-T | |
---|---|
DigiKey Part Number | ISL9003AIEJZ-TTR-ND - Tape & Reel (TR) ISL9003AIEJZ-TCT-ND - Cut Tape (CT) ISL9003AIEJZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9003AIEJZ-T |
Description | IC REG LINEAR 2.8V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9003AIEJZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 57 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $8.99800 | $89.98 |
25 | $8.16280 | $204.07 |
100 | $7.24580 | $724.58 |
250 | $6.80952 | $1,702.38 |
500 | $6.54626 | $3,273.13 |
1,000 | $6.32967 | $6,329.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.06207 | $18,186.21 |
6,000 | $5.93114 | $35,586.84 |
9,000 | $5.86557 | $52,790.13 |