


ISL9001AIRCZ-T | |
|---|---|
DigiKey Part Number | ISL9001AIRCZ-TTR-ND - Tape & Reel (TR) ISL9001AIRCZ-TCT-ND - Cut Tape (CT) ISL9001AIRCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9001AIRCZ-T |
Description | IC REG LINEAR 1.8V 300MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9001AIRCZ-T Models |
Category | Current - Quiescent (Iq) 32 µA |
Mfr | PSRR 90db ~ 50dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power On Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-VFDFN Exposed Pad |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-DFN (2x3) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |

