8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9001AIRBZ-T

DigiKey Part Number
ISL9001AIRBZ-TTR-ND - Tape & Reel (TR)
ISL9001AIRBZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL9001AIRBZ-T
Description
IC REG LINEAR 1.5V 300MA 8-DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9001AIRBZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
32 µA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.99000$22.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$7.00751$42,045.06
Manufacturers Standard Package