
ISL8844AABZ-T | |
---|---|
DigiKey Part Number | 20-ISL8844AABZ-TTR-ND - Tape & Reel (TR) 20-ISL8844AABZ-TCT-ND - Cut Tape (CT) 20-ISL8844AABZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8844AABZ-T |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8844AABZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Start Up | 14.4 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 30V | |
Duty Cycle | 48% | |
Frequency - Switching | Up to 2MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.85000 | $25.85 |
10 | $19.39500 | $193.95 |
25 | $17.77440 | $444.36 |
100 | $15.99400 | $1,599.40 |
250 | $15.14456 | $3,786.14 |
500 | $14.63254 | $7,316.27 |
1,000 | $14.21107 | $14,211.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.76621 | $34,415.53 |
5,000 | $13.49804 | $67,490.20 |