ISL8840AMUZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.58560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.58560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $16.13473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.58560
Datasheet
X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8840AMUZ-T

DigiKey Part Number
20-ISL8840AMUZ-TTR-ND - Tape & Reel (TR)
20-ISL8840AMUZ-TCT-ND - Cut Tape (CT)
20-ISL8840AMUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8840AMUZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8MSOP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8840AMUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 4/9/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.85000$25.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.76621$34,415.53
5,000$13.49804$67,490.20
Manufacturers Standard Package