
ISL88003IE46Z-T | |
|---|---|
DigiKey Part Number | ISL88003IE46Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88003IE46Z-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88003IE46Z-T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Renesas Electronics Corporation | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.625V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL88003IE46Z-T7A | Renesas Electronics Corporation | 250 | ISL88003IE46Z-T7ATR-ND | $0.96160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.38682 | $19,160.46 |
| 6,000 | $6.23830 | $37,429.80 |
| 9,000 | $6.16412 | $55,477.08 |

