ISL88002IH23Z-T7A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $13.14000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: $13.14000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88002IH23Z-T7A

DigiKey Part Number
ISL88002IH23Z-T7ATR-ND - Tape & Reel (TR)
ISL88002IH23Z-T7ACT-ND - Cut Tape (CT)
ISL88002IH23Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL88002IH23Z-T7A
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88002IH23Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.32V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.44000$15.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.01328$2,003.32
500$7.71178$3,855.89
750$7.56091$5,670.68
1,250$7.39365$9,242.06
1,750$7.29597$12,767.95
2,500$7.20197$18,004.92
6,250$6.99954$43,747.12
Manufacturers Standard Package