
ISL88001IE29Z-T7A | |
---|---|
DigiKey Part Number | ISL88001IE29Z-T7ATR-ND - Tape & Reel (TR) ISL88001IE29Z-T7ACT-ND - Cut Tape (CT) ISL88001IE29Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IE29Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE29Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $10.51800 | $105.18 |
25 | $9.56080 | $239.02 |
100 | $8.51320 | $851.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.01328 | $2,003.32 |
500 | $7.71178 | $3,855.89 |
750 | $7.56091 | $5,670.68 |
1,250 | $7.39365 | $9,242.06 |
1,750 | $7.29597 | $12,767.95 |
2,500 | $7.20197 | $18,004.92 |
6,250 | $6.99954 | $43,747.12 |