
ISL85403FRZ-T7A | |
|---|---|
DigiKey Part Number | ISL85403FRZ-T7ATR-ND - Tape & Reel (TR) ISL85403FRZ-T7ACT-ND - Cut Tape (CT) ISL85403FRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL85403FRZ-T7A |
Description | IC REG BUCK BOOST ADJ 2.5A 20QFN |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 2.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85403FRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $24.90064 | $6,225.16 |
| 500 | $24.05644 | $12,028.22 |
| 750 | $23.63539 | $17,726.54 |
| 1,250 | $23.16996 | $28,962.45 |
| 1,750 | $22.89866 | $40,072.65 |
| 2,500 | $22.63810 | $56,595.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.38000 | $39.38 |
| 10 | $29.95100 | $299.51 |
| 25 | $27.58480 | $689.62 |
| 100 | $24.98430 | $2,498.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.48000 | $50.48 |
| 10 | $33.29700 | $332.97 |
| 25 | $28.80800 | $720.20 |
| 100 | $23.73050 | $2,373.05 |




