ISL28023FR60Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL28023FR60Z
24-QFN Exp Pad
How Smart Healthcare is Changing Lives

ISL8510IRZ

DigiKey Part Number
ISL8510IRZ-ND
Manufacturer
Manufacturer Product Number
ISL8510IRZ
Description
IC REG DL BUCK/LNR 500KHZ 24QFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL8510IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz
Voltage/Current - Output 1
0.6V ~ 20V, 1A
Voltage/Current - Output 2
0.6V ~ 4.2V, 500mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5V, 5.5V ~ 25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types