Similar



ISL8499IRZ | |
|---|---|
DigiKey Part Number | ISL8499IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8499IRZ |
Description | IC SWITCH SPDT X 4 250MOHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 250mOhm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL8499IRZ Models |
Category | Switch Time (Ton, Toff) (Max) 25ns, 23ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -120pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 106pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -98dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 250mOhm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84467IRTZ | Renesas Electronics Corporation | 3,973 | ISL84467IRTZ-ND | $16.61000 | Similar |


