
ISL8488EIBZA-T | |
---|---|
DigiKey Part Number | 20-ISL8488EIBZA-TTR-ND - Tape & Reel (TR) 20-ISL8488EIBZA-TCT-ND - Cut Tape (CT) 20-ISL8488EIBZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8488EIBZA-T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8488EIBZA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $10.23200 | $102.32 |
25 | $9.30200 | $232.55 |
100 | $8.27810 | $827.81 |
250 | $7.78944 | $1,947.36 |
500 | $7.49490 | $3,747.45 |
1,000 | $7.25264 | $7,252.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.99677 | $17,491.92 |
5,000 | $6.84262 | $34,213.10 |
7,500 | $6.76540 | $50,740.50 |