
ISL68127IRAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL68127IRAZ-TTR-ND - Tape & Reel (TR) 20-ISL68127IRAZ-TCT-ND - Cut Tape (CT) 20-ISL68127IRAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68127IRAZ-T |
Description | IC PWM CONTROLLER PMBUS 48QFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.74000 | $98.74 |
| 10 | $75.10300 | $751.03 |
| 25 | $69.39920 | $1,734.98 |
| 100 | $63.21590 | $6,321.59 |
| 250 | $60.30008 | $15,075.02 |
| 500 | $59.49818 | $29,749.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $54.97865 | $219,914.60 |








