
ISL8485IBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8485IBZ-TTR-ND - Tape & Reel (TR) 20-ISL8485IBZ-TCT-ND - Cut Tape (CT) 20-ISL8485IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8485IBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $11.37900 | $113.79 |
| 25 | $10.23760 | $255.94 |
| 100 | $9.00990 | $900.99 |
| 250 | $8.43360 | $2,108.40 |
| 500 | $8.08914 | $4,044.57 |
| 1,000 | $7.80722 | $7,807.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.51120 | $18,778.00 |
| 5,000 | $7.33355 | $36,667.75 |
| 7,500 | $7.24483 | $54,336.23 |

