
ISL84716IH-T | |
|---|---|
DigiKey Part Number | ISL84716IHTR-ND - Tape & Reel (TR) ISL84716IHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL84716IH-T |
Description | IC SW SPST-NCX1 400MOHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 400mOhm SC-70-5 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 12ns, 8ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 70pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 68pF, 68pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 3nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 400mOhm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.63800 | $76.38 |
| 25 | $6.91280 | $172.82 |
| 100 | $6.11680 | $611.68 |
| 250 | $5.73664 | $1,434.16 |
| 500 | $5.50742 | $2,753.71 |
| 1,000 | $5.31890 | $5,318.90 |

