
ISL84541IHZ-T | |
---|---|
DigiKey Part Number | 20-ISL84541IHZ-TTR-ND - Tape & Reel (TR) 20-ISL84541IHZ-TCT-ND - Cut Tape (CT) 20-ISL84541IHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84541IHZ-T |
Description | IC SWITCH SPST-NOX2 60OHM SOT23 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISL84541IHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $13.55600 | $135.56 |
25 | $12.36560 | $309.14 |
100 | $11.05860 | $1,105.86 |
250 | $10.43552 | $2,608.88 |
500 | $10.06012 | $5,030.06 |
1,000 | $9.75106 | $9,751.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.36924 | $28,107.72 |
6,000 | $9.18243 | $55,094.58 |
9,000 | $9.08887 | $81,799.83 |