ISL84522IVZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $59.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,486
Unit Price: $59.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,516
Unit Price: $59.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 707
Unit Price: $68.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,154
Unit Price: $68.49000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,663
Unit Price: $34.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: $62.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 158
Unit Price: $93.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $53.37043
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 656
Unit Price: $99.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,488
Unit Price: $96.07000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 576
Unit Price: $26.75000
Datasheet
ISL6161IVZA-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL6161IVZA-T
16-TSSOP, M16.173 PKG

ISL84522IVZ

DigiKey Part Number
ISL84522IVZ-ND
Manufacturer
Manufacturer Product Number
ISL84522IVZ
Description
IC SW SPST-NOX4 100OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84522IVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
80ns, 30ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types