ISL8394IB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 655
Unit Price: $106.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 389
Unit Price: $106.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 756
Unit Price: $104.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 461
Unit Price: $104.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 152
Unit Price: $134.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: $60.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,131
Unit Price: $61.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: $155.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 382
Unit Price: $155.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 480
Unit Price: $168.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: $121.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: $121.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: $155.06000
Datasheet
4 Circuit IC Switch 2:1 35Ohm 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8394IB

DigiKey Part Number
ISL8394IB-ND
Manufacturer
Manufacturer Product Number
ISL8394IB
Description
IC SWITCH SPDT X 4 35OHM 20SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 35Ohm 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8394IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
130ns, 75ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-92dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types