
ISL83080EIBZ-T | |
|---|---|
DigiKey Part Number | ISL83080EIBZ-TTR-ND - Tape & Reel (TR) ISL83080EIBZ-TCT-ND - Cut Tape (CT) ISL83080EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83080EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83080EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $13.57400 | $135.74 |
| 25 | $12.24360 | $306.09 |
| 100 | $10.81210 | $1,081.21 |
| 250 | $10.14040 | $2,535.10 |
| 500 | $9.73902 | $4,869.51 |
| 1,000 | $9.41041 | $9,410.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.06532 | $22,663.30 |
| 5,000 | $8.85824 | $44,291.20 |
| 7,500 | $8.75475 | $65,660.62 |

