
ISL83072EIBZA-T7A | |
|---|---|
DigiKey Part Number | ISL83072EIBZA-T7ATR-ND - Tape & Reel (TR) ISL83072EIBZA-T7ACT-ND - Cut Tape (CT) ISL83072EIBZA-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83072EIBZA-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83072EIBZA-T7A Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 10 | $18.03000 | $180.30 |
| 25 | $16.33760 | $408.44 |
| 100 | $14.51010 | $1,451.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.65164 | $3,412.91 |
| 500 | $13.13796 | $6,568.98 |
| 750 | $12.88188 | $9,661.41 |
| 1,250 | $12.59895 | $15,748.69 |
| 1,750 | $12.43396 | $21,759.43 |
| 2,500 | $12.27562 | $30,689.05 |

