ISL8272MAIRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8272MAIRZ

DigiKey Part Number
ISL8272MAIRZ-ND
Manufacturer
Manufacturer Product Number
ISL8272MAIRZ
Description
DC DC CONVERTER 0.6-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 50A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
ISL8272MAIRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
58-HDA Module
Size / Dimension
0.91" L x 0.71" W x 0.30" H (23.0mm x 18.0mm x 7.5mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types