22-HAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8216MIRZ-T7A

DigiKey Part Number
ISL8216MIRZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8216MIRZ-T7A
Description
DC DC CONVERTER 10V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 10V 4A 10V - 80V Input
Datasheet
 Datasheet
EDA/CAD Models
ISL8216MIRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
80V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
22-SMD Module
Size / Dimension
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
Supplier Device Package
22-HDA Module (15x15)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.