


ISL8205MEVAL1Z | |
---|---|
DigiKey Part Number | ISL8205MEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8205MEVAL1Z |
Description | EVAL BOARD FOR ISL8205M |
Customer Reference | |
Detailed Description | ISL8205M - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 5A | |
Voltage - Input | 2.6V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.6MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8205M | |
Note | - | |
Base Product Number |