


ISL81806FRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL81806FRTZ-TTR-ND - Tape & Reel (TR) 20-ISL81806FRTZ-TCT-ND - Cut Tape (CT) 20-ISL81806FRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81806FRTZ-T |
Description | 80V SYNC DUAL BUCK PWM CONTROLLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 80V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 100kHz ~ 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power On Reset, Ramp, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-TQFN (5x5) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $84.06977 | $252,209.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.83000 | $122.83 |
| 10 | $97.02200 | $970.22 |
| 25 | $90.57120 | $2,264.28 |
| 100 | $83.48030 | $8,348.03 |
| 250 | $80.10044 | $20,025.11 |
| 500 | $78.06364 | $39,031.82 |
| 1,000 | $76.38719 | $76,387.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.85000 | $133.85 |
| 10 | $103.08900 | $1,030.89 |
| 25 | $95.63240 | $2,390.81 |
| 100 | $87.54750 | $8,754.75 |
| 250 | $83.73136 | $20,932.84 |
| 500 | $83.52386 | $41,761.93 |



