MFR Recommended



ISL81802FRTZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL81802FRTZ-T7ATR-ND - Tape & Reel (TR) 20-ISL81802FRTZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL81802FRTZ-T7A |
Description | 80V DUAL SYNC BUCK CONTROLLER 32 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL81802FRTZ-T7A Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 80V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Off Time Control, On Time Control, Phase Control, Power Good, Power On Reset, Pulse Skipping, Ramp, Sequencing, Soft Star, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-TQFN (5x5) |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81802FRTZ-T | Renesas Electronics Corporation | 6,000 | 20-ISL81802FRTZ-TTR-ND | $59.37473 | MFR Recommended |


