2/2 Transceiver Half RS232, RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL81387IBZ

DigiKey Part Number
ISL81387IBZ-ND
Manufacturer
Manufacturer Product Number
ISL81387IBZ
Description
IC TRANSCEIVER HALF 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Half RS232, RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL81387IBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
760$42.47346$32,279.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.