ISL80505IRAJZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,471
Unit Price: $8.73000
Datasheet
ISL80505IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL80505IRAJZ
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80505IRAJZ-T7A

DigiKey Part Number
ISL80505IRAJZ-T7ATR-ND - Tape & Reel (TR)
ISL80505IRAJZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL80505IRAJZ-T7A
Description
IC REG LIN POS ADJ 500MA 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80505IRAJZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.09V @ 500mA
Current - Output
Current - Quiescent (Iq)
4.6 mA
Current - Supply (Max)
5.7 mA
PSRR
60dB ~ 57dB (120Hz ~ 1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes