cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8026AFRTAJZ

DigiKey Part Number
20-ISL8026AFRTAJZ-ND
Manufacturer
Manufacturer Product Number
ISL8026AFRTAJZ
Description
IC REG BUCK ADJ 6A 16TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,470$11.54261$16,967.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.