


ISL8016IR25Z-T7A | |
---|---|
DigiKey Part Number | ISL8016IR25Z-T7ATR-ND - Tape & Reel (TR) ISL8016IR25Z-T7ACT-ND - Cut Tape (CT) ISL8016IR25Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8016IR25Z-T7A |
Description | IC REG BUCK 2.5V 6A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8016IR25Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 525kHz ~ 3.9MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.12000 | $51.12 |
10 | $33.74300 | $337.43 |
25 | $29.20400 | $730.10 |
100 | $24.07040 | $2,407.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $23.43584 | $5,858.96 |
500 | $22.70056 | $11,350.28 |
750 | $22.33232 | $16,749.24 |
1,250 | $21.92418 | $27,405.22 |
1,750 | $21.68567 | $37,949.92 |
2,500 | $21.45634 | $53,640.85 |