ISL8016IR18Z-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $19.15335
Datasheet
ISL8016IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8016IR18Z-T7A

DigiKey Part Number
ISL8016IR18Z-T7ATR-ND - Tape & Reel (TR)
ISL8016IR18Z-T7ACT-ND - Cut Tape (CT)
ISL8016IR18Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8016IR18Z-T7A
Description
IC REG BUCK 1.8V 6A 20QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 6A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8016IR18Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
525kHz ~ 3.9MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes