ISL8016IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL8016IRAJZ
20-QFN, L20.3X4 PKG

ISL8016IR15Z-T7A

DigiKey Part Number
ISL8016IR15Z-T7ATR-ND - Tape & Reel (TR)
ISL8016IR15Z-T7ACT-ND - Cut Tape (CT)
ISL8016IR15Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8016IR15Z-T7A
Description
IC REG BUCK 1.5V 6A 20QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 6A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8016IR15Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
525kHz ~ 3.9MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.28000$65.28
10$43.71200$437.12
25$38.08120$952.03
100$31.71460$3,171.46
* All Digi-Reel orders will add a $55.00 reeling fee.