
ISL8013AIRZ-T | |
|---|---|
DigiKey Part Number | ISL8013AIRZ-TTR-ND - Tape & Reel (TR) ISL8013AIRZ-TCT-ND - Cut Tape (CT) ISL8013AIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8013AIRZ-T |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8013AIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.07000 | $44.07 |
| 10 | $32.39300 | $323.93 |
| 25 | $29.59400 | $739.85 |
| 100 | $26.57520 | $2,657.52 |
| 250 | $25.15352 | $6,288.38 |
| 500 | $24.30276 | $12,151.38 |
| 1,000 | $24.02569 | $24,025.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $22.33007 | $133,980.42 |

